Part Details for JANS1N4492C by Microsemi Corporation
Results Overview of JANS1N4492C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4492C Information
JANS1N4492C by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N4492C
JANS1N4492C CAD Models
JANS1N4492C Part Data Attributes
|
JANS1N4492C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4492C
Microsemi Corporation
Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 1.9 mA |
Alternate Parts for JANS1N4492C
This table gives cross-reference parts and alternative options found for JANS1N4492C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4492C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4492C | Microchip Technology Inc | $25.0930 | Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JANS1N4492C vs JAN1N4492C |
JANTX1N4492C | Microchip Technology Inc | $34.2579 | Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JANS1N4492C vs JANTX1N4492C |
JANTXV1N4492C | Microsemi Corporation | Check for Price | Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4492C vs JANTXV1N4492C |
JANTX1N4492C | Microsemi Corporation | Check for Price | Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4492C vs JANTX1N4492C |
1N4492C | Microsemi Corporation | Check for Price | Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4492C vs 1N4492C |
SZN4492CTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4492C vs SZN4492CTXV |
SZN4492CTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4492C vs SZN4492CTX |
SZN4492C | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4492C vs SZN4492C |