Part Details for JANS1N4480 by Semtech Corporation
Results Overview of JANS1N4480 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4480 Information
JANS1N4480 by Semtech Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4480
|
Avnet Americas | - Waffle Pack (Alt: JANS1N4480) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANS1N4480
JANS1N4480 CAD Models
JANS1N4480 Part Data Attributes
|
JANS1N4480
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N4480
Semtech Corporation
Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 4.88% | |
Working Test Current | 6 mA |
Alternate Parts for JANS1N4480
This table gives cross-reference parts and alternative options found for JANS1N4480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N4480 | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4480 vs JANS1N4480 |
1N4480 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANS1N4480 vs 1N4480 |
1N4480 | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4480 vs 1N4480 |
1N4480 | Sensitron Semiconductors | Check for Price | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANS1N4480 vs 1N4480 |
JAN1N4480 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, | JANS1N4480 vs JAN1N4480 |
JANTXV1N4480 | Semtech Corporation | Check for Price | Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | JANS1N4480 vs JANTXV1N4480 |
JANTXV1N4480 | Microsemi Corporation | Check for Price | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4480 vs JANTXV1N4480 |