Part Details for JANS1N4476US by Microchip Technology Inc
Results Overview of JANS1N4476US by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4476US Information
JANS1N4476US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4476US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4476US-ND
|
DigiKey | DIODE ZENER 30V 1.5W SQ-MELF Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1504 | Buy Now |
DISTI #
JANS1N4476US
|
Avnet Americas | Diode Zener Single 30V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: JANS1N4476US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8208 / $61.7375 | Buy Now |
DISTI #
494-JANS1N4476US
|
Mouser Electronics | Zener Diodes 30V 20 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$69.1600 | Order Now |
DISTI #
JANS1N4476US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 179 Factory Stock |
|
$60.5000 / $123.4700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$60.2300 / $70.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 179 Factory Stock |
|
$60.5000 / $123.4700 | Buy Now |
Part Details for JANS1N4476US
JANS1N4476US CAD Models
JANS1N4476US Part Data Attributes
|
JANS1N4476US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4476US
Microchip Technology Inc
Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for JANS1N4476US
This table gives cross-reference parts and alternative options found for JANS1N4476US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4476US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4476US | Microchip Technology Inc | $11.1396 | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional | JANS1N4476US vs JAN1N4476US |
JANTX1N4476US | Microchip Technology Inc | $11.9316 | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional | JANS1N4476US vs JANTX1N4476US |
JANS1N4476CUS | Microchip Technology Inc | $292.3558 | Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional | JANS1N4476US vs JANS1N4476CUS |
JANS1N4476DUS | Microchip Technology Inc | $340.1639 | Zener Diode, 30V V(Z), 1%, 1.5W, Silicon, Unidirectional | JANS1N4476US vs JANS1N4476DUS |
JANS1N4476US | Semtech Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4476US vs JANS1N4476US |
JAN1N4476US | Sensitron Semiconductors | Check for Price | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4476US vs JAN1N4476US |
JAN1N4476US | Semtech Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4476US vs JAN1N4476US |
JANS1N4476US | Sensitron Semiconductors | Check for Price | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4476US vs JANS1N4476US |
JANTX1N4476US | Sensitron Semiconductors | Check for Price | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANS1N4476US vs JANTX1N4476US |