Part Details for JANS1N4460D by Microchip Technology Inc
Results Overview of JANS1N4460D by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4460D Information
JANS1N4460D by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4460D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3274
|
Newark | 6.2V 4 Ohms Voltage Regulator Tht A-Body Rohs Compliant: Yes |Microchip JANS1N4460D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.7400 / $241.6300 | Buy Now |
DISTI #
JANS1N4460D-ND
|
DigiKey | DIODE ZENER 6.2V 1.5W DO41 Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.6312 | Buy Now |
DISTI #
JANS1N4460D
|
Avnet Americas | Diode Zener Single 6.2V 1% 1.5W 2-Pin Axial DO-41 Tray - Bulk (Alt: JANS1N4460D) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$202.0608 / $215.7375 | Buy Now |
DISTI #
494-JANS1N4460D
|
Mouser Electronics | Zener Diodes 6.2V 4 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$241.6300 | Order Now |
DISTI #
JANS1N4460D
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 - Contact for Pricing COO: Philippines Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$218.1000 / $597.4300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$210.4800 / $246.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$218.1000 / $597.4300 | Buy Now |
Part Details for JANS1N4460D
JANS1N4460D CAD Models
JANS1N4460D Part Data Attributes
|
JANS1N4460D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4460D
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 40 mA |
Alternate Parts for JANS1N4460D
This table gives cross-reference parts and alternative options found for JANS1N4460D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4460D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4460D | Microchip Technology Inc | $26.7485 | Zener Diode, 6.2V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JANS1N4460D vs JANTX1N4460D |