Part Details for JANS1N4131UR-1 by Vishay HiRel Systems
Results Overview of JANS1N4131UR-1 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4131UR-1 Information
JANS1N4131UR-1 by Vishay HiRel Systems is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N4131UR-1
JANS1N4131UR-1 CAD Models
JANS1N4131UR-1 Part Data Attributes
|
JANS1N4131UR-1
Vishay HiRel Systems
Buy Now
|
Compare Parts:
JANS1N4131UR-1
Vishay HiRel Systems
Zener Diode, 75V V(Z), 5%, 0.5W, Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4131UR-1
This table gives cross-reference parts and alternative options found for JANS1N4131UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4131UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4131URE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | JANS1N4131UR-1 vs 1N4131URE3TR-1 |
JANTX1N4131UR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Unidirectional, | JANS1N4131UR-1 vs JANTX1N4131UR-1 |
1N4131UR-PBF | Digitron Semiconductors | Check for Price | Zener Diode | JANS1N4131UR-1 vs 1N4131UR-PBF |
JAN1N4131UR-1 | VPT Components | Check for Price | Zener Diode, | JANS1N4131UR-1 vs JAN1N4131UR-1 |
MLL4131TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | JANS1N4131UR-1 vs MLL4131TR-1 |
1N4131URHR | Digitron Semiconductors | Check for Price | Zener Diode | JANS1N4131UR-1 vs 1N4131URHR |
1N4131UR-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 75V V(Z), 1.5W, Silicon, Unidirectional, | JANS1N4131UR-1 vs 1N4131UR-1 |
JANTX1N4131UR-1 | VPT Components | Check for Price | Zener Diode, | JANS1N4131UR-1 vs JANTX1N4131UR-1 |
1N4131URE3-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | JANS1N4131UR-1 vs 1N4131URE3-1 |