Part Details for JANS1N4131UR-1 by VPT Components
Results Overview of JANS1N4131UR-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4131UR-1 Information
JANS1N4131UR-1 by VPT Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4131UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4131UR-1
|
Avnet Americas | - Bulk (Alt: JANS1N4131UR-1) Min Qty: 34 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5949 / $37.0015 | Buy Now |
DISTI #
JANS1N4131UR-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 35 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$41.7800 | Buy Now |
Part Details for JANS1N4131UR-1
JANS1N4131UR-1 CAD Models
JANS1N4131UR-1 Part Data Attributes
|
JANS1N4131UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N4131UR-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 75 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 57 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4131UR-1
This table gives cross-reference parts and alternative options found for JANS1N4131UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4131UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4131URE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | JANS1N4131UR-1 vs 1N4131URE3TR-1 |
JANTX1N4131UR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Unidirectional, | JANS1N4131UR-1 vs JANTX1N4131UR-1 |
1N4131UR-PBF | Digitron Semiconductors | Check for Price | Zener Diode | JANS1N4131UR-1 vs 1N4131UR-PBF |
JAN1N4131UR-1 | VPT Components | Check for Price | Zener Diode, | JANS1N4131UR-1 vs JAN1N4131UR-1 |
MLL4131TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | JANS1N4131UR-1 vs MLL4131TR-1 |
1N4131URHR | Digitron Semiconductors | Check for Price | Zener Diode | JANS1N4131UR-1 vs 1N4131URHR |
1N4131UR-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 75V V(Z), 1.5W, Silicon, Unidirectional, | JANS1N4131UR-1 vs 1N4131UR-1 |
JANTX1N4131UR-1 | VPT Components | Check for Price | Zener Diode, | JANS1N4131UR-1 vs JANTX1N4131UR-1 |
1N4131URE3-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | JANS1N4131UR-1 vs 1N4131URE3-1 |