Part Details for JANS1N4131UR-1 by Microchip Technology Inc
Results Overview of JANS1N4131UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4131UR-1 Information
JANS1N4131UR-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4131UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3222
|
Newark | 75V 700 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4131UR-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8300 / $45.7200 | Buy Now |
DISTI #
JANS1N4131UR-1-ND
|
DigiKey | DIODE ZENER 75V 500MW DO213AA Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7200 | Buy Now |
DISTI #
JANS1N4131UR-1
|
Avnet Americas | Diode Zener Single 75V 5% 1/2W 2-Pin DO-213AA MELF - Bulk (Alt: JANS1N4131UR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5061 / $41.1189 | Buy Now |
DISTI #
JANS1N4131UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | Zener Diode - JANS Level - 75V - ±5% Tolerance - 500 mW - 700 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount. RoHS: Compliant | 32 Factory Stock |
|
$40.0100 / $81.6500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.8300 / $46.6600 | Buy Now |
DISTI #
JANS1N4131UR-1
|
Avnet Silica | Diode Zener Single 75V 5 12W 2Pin DO213AA MELF (Alt: JANS1N4131UR-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Zener Diode - JANS Level - 75V - ±5% Tolerance - 500 mW - 700 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA Package - Surface Mount. RoHS: Compliant | 32 Factory Stock |
|
$40.0100 / $81.6500 | Buy Now |
Part Details for JANS1N4131UR-1
JANS1N4131UR-1 CAD Models
JANS1N4131UR-1 Part Data Attributes
|
JANS1N4131UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4131UR-1
Microchip Technology Inc
Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4131UR-1
This table gives cross-reference parts and alternative options found for JANS1N4131UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4131UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4131URE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | JANS1N4131UR-1 vs 1N4131URE3TR-1 |
JANTX1N4131UR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Unidirectional, | JANS1N4131UR-1 vs JANTX1N4131UR-1 |
1N4131UR-PBF | Digitron Semiconductors | Check for Price | Zener Diode | JANS1N4131UR-1 vs 1N4131UR-PBF |
JAN1N4131UR-1 | VPT Components | Check for Price | Zener Diode, | JANS1N4131UR-1 vs JAN1N4131UR-1 |
MLL4131TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | JANS1N4131UR-1 vs MLL4131TR-1 |
1N4131URHR | Digitron Semiconductors | Check for Price | Zener Diode | JANS1N4131UR-1 vs 1N4131URHR |
JANTX1N4131UR-1 | VPT Components | Check for Price | Zener Diode, | JANS1N4131UR-1 vs JANTX1N4131UR-1 |
1N4131URE3-1 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | JANS1N4131UR-1 vs 1N4131URE3-1 |