Part Details for JANS1N4121C-1 by Compensated Devices Inc
Results Overview of JANS1N4121C-1 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4121C-1 Information
JANS1N4121C-1 by Compensated Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N4121C-1
JANS1N4121C-1 CAD Models
JANS1N4121C-1 Part Data Attributes
|
JANS1N4121C-1
Compensated Devices Inc
Buy Now
|
Compare Parts:
JANS1N4121C-1
Compensated Devices Inc
Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANS1N4121C-1
This table gives cross-reference parts and alternative options found for JANS1N4121C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4121C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4121C-1/TR | Microchip Technology Inc | $10.9754 | Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | JANS1N4121C-1 vs JAN1N4121C-1/TR |
JANTX1N4121C-1/TR | Microchip Technology Inc | $14.3569 | Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | JANS1N4121C-1 vs JANTX1N4121C-1/TR |
JAN1N4121C/TR | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANS1N4121C-1 vs JAN1N4121C/TR |
1N4121C/TR | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANS1N4121C-1 vs 1N4121C/TR |
1N4121C | MACOM | Check for Price | Zener Diode | JANS1N4121C-1 vs 1N4121C |
JANTX1N4121C-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 33V V(Z), 2%, 0.5W, Unidirectional, | JANS1N4121C-1 vs JANTX1N4121C-1 |
1N4121C-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 2%, 0.5W, | JANS1N4121C-1 vs 1N4121C-1TRE3 |
1N4121CTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 2%, 0.5W, | JANS1N4121C-1 vs 1N4121CTRE3 |