Part Details for JANS1N3595US by Sensitron Semiconductors
Results Overview of JANS1N3595US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N3595US Information
JANS1N3595US by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N3595US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N3595US
|
Avnet Americas | - Trays (Alt: JANS1N3595US) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANS1N3595US
JANS1N3595US CAD Models
JANS1N3595US Part Data Attributes
|
JANS1N3595US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N3595US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 36 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N3595US
This table gives cross-reference parts and alternative options found for JANS1N3595US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N3595US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3595US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, LEADLESS, GLASS, MELF-2 | JANS1N3595US vs JAN1N3595US |
JANTXV1N3595US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, LEADLESS, GLASS, MELF-2 | JANS1N3595US vs JANTXV1N3595US |
JANS1N3595US Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the device.
-
Yes, the JANS1N3595US is a JAN-qualified (Joint Army-Navy) diode, which means it meets the stringent requirements for high-reliability applications in military, aerospace, and defense industries.
-
The recommended storage temperature range for the JANS1N3595US is -55°C to 150°C (-65°F to 302°F). Storing the device within this range helps maintain its electrical characteristics and ensures long-term reliability.
-
While the JANS1N3595US is a general-purpose diode, it's not optimized for high-frequency applications. For high-frequency uses, consider using a diode specifically designed for high-frequency switching, such as a Schottky diode or a fast-recovery diode.
-
The JANS1N3595US is not specifically designed to be radiation-hardened. If your application requires radiation-hardened components, you should consider using a diode that is specifically designed and tested for radiation resistance.