Part Details for JANS1N3595AUS by VPT Components
Results Overview of JANS1N3595AUS by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N3595AUS Information
JANS1N3595AUS by VPT Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N3595AUS
JANS1N3595AUS CAD Models
JANS1N3595AUS Part Data Attributes
|
JANS1N3595AUS
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS1N3595AUS
VPT Components
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 150 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.002 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N3595AUS
This table gives cross-reference parts and alternative options found for JANS1N3595AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N3595AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3595AUS | VPT Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | JANS1N3595AUS vs JANTX1N3595AUS |
JANTX1N3595US | VPT Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | JANS1N3595AUS vs JANTX1N3595US |
SS3595US-1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | JANS1N3595AUS vs SS3595US-1 |
1N3595AUS | VPT Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | JANS1N3595AUS vs 1N3595AUS |
JANTXV1N3595AUS | VPT Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | JANS1N3595AUS vs JANTXV1N3595AUS |