Part Details for JANS1N3595AUS by Microchip Technology Inc
Results Overview of JANS1N3595AUS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N3595AUS Information
JANS1N3595AUS by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N3595AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2825
|
Newark | 125V 500Mw 500Ma Signal Or Computer Diode Sq Smt Do-213Aa Rohs Compliant: Yes |Microchip JANS1N3595AUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9500 / $57.0600 | Buy Now |
DISTI #
JANS1N3595AUS-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0604 | Buy Now |
DISTI #
JANS1N3595AUS
|
Avnet Americas | Diode Switching 125V 0.15A 2-Pin US - Bulk (Alt: JANS1N3595AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7216 / $50.9500 | Buy Now |
DISTI #
JANS1N3595AUS
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9300 / $101.9000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$49.7100 / $58.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.9300 / $101.9000 | Buy Now |
Part Details for JANS1N3595AUS
JANS1N3595AUS CAD Models
JANS1N3595AUS Part Data Attributes
|
JANS1N3595AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N3595AUS
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES |
Alternate Parts for JANS1N3595AUS
This table gives cross-reference parts and alternative options found for JANS1N3595AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N3595AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3595AUS | Microchip Technology Inc | $13.5078 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM) | JANS1N3595AUS vs JANTX1N3595AUS |
JANTX1N3595AUS | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM) | JANS1N3595AUS vs JANTX1N3595AUS |
JANTXV1N3595AUS | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM) | JANS1N3595AUS vs JANTXV1N3595AUS |
JANS1N3595AUS | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), | JANS1N3595AUS vs JANS1N3595AUS |