Part Details for JANMS3180-16CK by Amphenol PCD
Results Overview of JANMS3180-16CK by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANMS3180-16CK Information
JANMS3180-16CK by Amphenol PCD is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO |
Price & Stock for JANMS3180-16CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6485
|
Newark | Dust Cap, janms3180 - Plug, passivated |Amphenol Pcd JANMS3180-16CK RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $13.2000 | Buy Now |
DISTI #
PCMJANMS3180-16CK
|
Heilind Electronics | DUST CAPJANMS3180 - PLUGPASSIV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0500 / $15.0000 | Buy Now |
DISTI #
PCMJANMS3180-16CK
|
Interstate Connecting Components | DUST CAPJANMS3180 - PLUGPASSIV | 0 |
|
Buy Now |