Part Details for JANKCDF2N5154 by Microchip Technology Inc
Results Overview of JANKCDF2N5154 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANKCDF2N5154 Information
JANKCDF2N5154 by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANKCDF2N5154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANKCDF2N5154
|
Microchip Technology Inc | RH Power BJT _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$39.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7700 / $95.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.7700 / $95.2300 | Buy Now |
Part Details for JANKCDF2N5154
JANKCDF2N5154 CAD Models
JANKCDF2N5154 Part Data Attributes
|
JANKCDF2N5154
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANKCDF2N5154
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks |
Alternate Parts for JANKCDF2N5154
This table gives cross-reference parts and alternative options found for JANKCDF2N5154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCDF2N5154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N5154 | Microchip Technology Inc | $109.2187 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANKCDF2N5154 vs JANSF2N5154 |
JANS2N5154 | Microchip Technology Inc | $61.7739 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | JANKCDF2N5154 vs JANS2N5154 |
JANSL2N5154 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | JANKCDF2N5154 vs JANSL2N5154 |
JANSM2N5154 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | JANKCDF2N5154 vs JANSM2N5154 |
JANSM2N5154 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANKCDF2N5154 vs JANSM2N5154 |
JANS2N5154 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANKCDF2N5154 vs JANS2N5154 |
JANTX2N5154 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANKCDF2N5154 vs JANTX2N5154 |
JANKCDD2N5154 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | JANKCDF2N5154 vs JANKCDD2N5154 |
JANS2N5154 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | JANKCDF2N5154 vs JANS2N5154 |