Part Details for JANKCC2N3500 by Microchip Technology Inc
Results Overview of JANKCC2N3500 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANKCC2N3500 Information
JANKCC2N3500 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANKCC2N3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0722
|
Newark | 150V 300Ma 1W Npn Small-Signal Bjt Die Rohs Compliant: Yes |Microchip JANKCC2N3500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8900 / $15.4800 | Buy Now |
DISTI #
150-JANKCC2N3500-ND
|
DigiKey | TRANS NPN 150V 0.3A TO39 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4800 | Buy Now |
DISTI #
JANKCC2N3500
|
Avnet Americas | SMALL-SIGNAL BJT - Bulk (Alt: JANKCC2N3500) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9392 / $14.8875 | Buy Now |
DISTI #
579-JANKCC2N3500
|
Mouser Electronics | Bipolar Transistors - BJT 150V 300mA 1W NPN Small-Signal BJT RoHS: Not Compliant | 0 |
|
$15.4800 | Order Now |
DISTI #
JANKCC2N3500
|
Microchip Technology Inc | Small-Signal BJT _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$16.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7800 / $30.9700 | Buy Now |
|
NAC | Small-Signal BJT, Die RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.5200 / $17.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7800 / $30.9700 | Buy Now |