Part Details for JANKCB2N3700 by Microchip Technology Inc
Results Overview of JANKCB2N3700 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANKCB2N3700 Information
JANKCB2N3700 by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANKCB2N3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0718
|
Newark | 80V 1A 500Mw Small-Signal Bjt Die Rohs Compliant: Yes |Microchip JANKCB2N3700 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 / $17.2000 | Buy Now |
DISTI #
150-JANKCB2N3700-ND
|
DigiKey | TRANS NPN 80V 1A TO-18 Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.2001 | Buy Now |
DISTI #
JANKCB2N3700
|
Avnet Americas | Transistor GP BJT NPN 7V 1A DIE - Bulk (Alt: JANKCB2N3700) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4848 / $16.5375 | Buy Now |
DISTI #
579-JANKCB2N3700
|
Mouser Electronics | Bipolar Transistors - BJT 80V 1A 500mW Small-Signal BJT RoHS: Not Compliant | 0 |
|
$17.2000 | Order Now |
DISTI #
JANKCB2N3700
|
Microchip Technology Inc | Small-Signal BJT _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 18 Weeks, 0 Days |
0 Alternates Available |
|
$18.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4200 / $34.4000 | Buy Now |
|
NAC | Small-Signal BJT, Die RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.1300 / $18.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.4200 / $34.4000 | Buy Now |
Part Details for JANKCB2N3700
JANKCB2N3700 CAD Models
JANKCB2N3700 Part Data Attributes
|
JANKCB2N3700
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANKCB2N3700
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks |
Alternate Parts for JANKCB2N3700
This table gives cross-reference parts and alternative options found for JANKCB2N3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCB2N3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSM2N3700 | Microchip Technology Inc | $36.4052 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | JANKCB2N3700 vs JANSM2N3700 |
JANS2N3700 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | JANKCB2N3700 vs JANS2N3700 |
JANTXVF2N3700 | Microsemi Corporation | Check for Price | Transistor | JANKCB2N3700 vs JANTXVF2N3700 |
JANTXF2N3700 | Microsemi Corporation | Check for Price | Transistor | JANKCB2N3700 vs JANTXF2N3700 |
2N3700/TR | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JANKCB2N3700 vs 2N3700/TR |
JANSD2N3700 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | JANKCB2N3700 vs JANSD2N3700 |
JANKCBR2N3700 | Microsemi Corporation | Check for Price | JANKCBR2N3700, | JANKCB2N3700 vs JANKCBR2N3700 |