Part Details for JANKCB1N6642 by Microchip Technology Inc
Results Overview of JANKCB1N6642 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANKCB1N6642 Information
JANKCB1N6642 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANKCB1N6642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANKCB1N6642
|
Microchip Technology Inc | Signal or Computer Diode _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 18 Weeks, 0 Days |
802 Alternates Available |
|
$12.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 802 Factory Stock |
|
$12.4200 / $18.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 802 Factory Stock |
|
$12.4200 / $18.1000 | Buy Now |
Part Details for JANKCB1N6642
JANKCB1N6642 CAD Models
JANKCB1N6642 Part Data Attributes
|
JANKCB1N6642
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCB1N6642
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO |
Alternate Parts for JANKCB1N6642
This table gives cross-reference parts and alternative options found for JANKCB1N6642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCB1N6642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6642 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANKCB1N6642 vs JANS1N6642 |
JANTXV1N6642US | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANKCB1N6642 vs JANTXV1N6642US |
SCS914DSTL-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | JANKCB1N6642 vs SCS914DSTL-C |
JANTXV1N6642 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANKCB1N6642 vs JANTXV1N6642 |
JANTX1N6642 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANKCB1N6642 vs JANTX1N6642 |
JAN1N6642US | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANKCB1N6642 vs JAN1N6642US |
BAS16-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | JANKCB1N6642 vs BAS16-TP-HF |
SCS914DSTL | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | JANKCB1N6642 vs SCS914DSTL |
MA22D17 | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.3A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F1, 2 PIN | JANKCB1N6642 vs MA22D17 |