Part Details for JANKCA2N3810 by Microchip Technology Inc
Results Overview of JANKCA2N3810 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANKCA2N3810 Information
JANKCA2N3810 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANKCA2N3810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2652
|
Newark | 60V 50Ma 350Mw Small-Signal Bjt Tht Die Rohs Compliant: Yes |Microchip JANKCA2N3810 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1400 / $60.4600 | Buy Now |
DISTI #
150-JANKCA2N3810-ND
|
DigiKey | TRANS 2NPN 60V 30MA TO-78-6 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.4602 | Buy Now |
DISTI #
JANKCA2N3810
|
Avnet Americas | Transistor BJT Array Dual PNP 60V 0.05A 6-Pin TO-78 - Bulk (Alt: JANKCA2N3810) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$54.4512 / $58.1375 | Buy Now |
DISTI #
579-JANKCA2N3810
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 350mW Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$60.4600 | Order Now |
DISTI #
JANKCA2N3810
|
Microchip Technology Inc | Small-Signal BJT _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$65.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.7300 / $158.1300 | Buy Now |
|
NAC | Small-Signal BJT, Die RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$56.7200 / $66.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.7300 / $158.1300 | Buy Now |
Part Details for JANKCA2N3810
JANKCA2N3810 CAD Models
JANKCA2N3810 Part Data Attributes
|
JANKCA2N3810
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCA2N3810
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |