Part Details for JANHCB1N6642 by Microchip Technology Inc
Results Overview of JANHCB1N6642 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCB1N6642 Information
JANHCB1N6642 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANHCB1N6642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3423
|
Newark | 75V 300Ma Signal Or Computer Diode Tht Die Rohs Compliant: Yes |Microchip JANHCB1N6642 RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $3.9300 | Buy Now |
DISTI #
150-JANHCB1N6642-ND
|
DigiKey | DIODE STANDARD 75V 300MA D5D Min Qty: 172 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9300 | Buy Now |
DISTI #
JANHCB1N6642
|
Avnet Americas | Diode Switching 75V 0.3A DIE - Bulk (Alt: JANHCB1N6642) RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5334 / $3.7750 | Buy Now |
DISTI #
579-JANHCB1N6642
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA Signal or Computer Diode THT RoHS: Not Compliant | 0 |
|
$3.9300 | Order Now |
DISTI #
JANHCB1N6642
|
Microchip Technology Inc | Signal or Computer Diode _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
925 Alternates Available |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1400 / $6.0400 | Buy Now |
|
NAC | Signal or Computer Diode, Die RoHS: Compliant Min Qty: 82 Package Multiple: 1 | 0 |
|
$3.6800 / $4.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1400 / $6.0400 | Buy Now |
Part Details for JANHCB1N6642
JANHCB1N6642 CAD Models
JANHCB1N6642 Part Data Attributes
|
JANHCB1N6642
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANHCB1N6642
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO |
Alternate Parts for JANHCB1N6642
This table gives cross-reference parts and alternative options found for JANHCB1N6642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCB1N6642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6642 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANHCB1N6642 vs JANS1N6642 |
JANTXV1N6642US | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANHCB1N6642 vs JANTXV1N6642US |
SCS914DSTL-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | JANHCB1N6642 vs SCS914DSTL-C |
JANTXV1N6642 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANHCB1N6642 vs JANTXV1N6642 |
JANTX1N6642 | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANHCB1N6642 vs JANTX1N6642 |
JAN1N6642US | Vishay HiRel Systems | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), | JANHCB1N6642 vs JAN1N6642US |
BAS16-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | JANHCB1N6642 vs BAS16-TP-HF |
SCS914DSTL | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | JANHCB1N6642 vs SCS914DSTL |
MA22D17 | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.3A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F1, 2 PIN | JANHCB1N6642 vs MA22D17 |