Part Details for JANHCA1N984B by Microchip Technology Inc
Results Overview of JANHCA1N984B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCA1N984B Information
JANHCA1N984B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANHCA1N984B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3419
|
Newark | 91V 1.4Ma 400 Ohms Voltage Regulator Tht Die Rohs Compliant: Yes |Microchip JANHCA1N984B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 / $8.3900 | Buy Now |
DISTI #
150-JANHCA1N984B-ND
|
DigiKey | DIODE ZENER 91V 500MW DO7 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3900 | Buy Now |
DISTI #
JANHCA1N984B
|
Avnet Americas | Diode Zener Single 91V 5% 1/2W 2-Pin Chip - Bulk (Alt: JANHCA1N984B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5552 / $8.2222 | Buy Now |
DISTI #
579-JANHCA1N984B
|
Mouser Electronics | Zener Diodes 91V 1.4mA 400 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$8.3900 | Order Now |
DISTI #
JANHCA1N984B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$9.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8500 / $12.9000 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.8700 / $9.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8500 / $12.9000 | Buy Now |