Part Details for JANHCA1N914 by Microchip Technology Inc
Results Overview of JANHCA1N914 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCA1N914 Information
JANHCA1N914 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANHCA1N914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3396
|
Newark | 100V 200Ma 2A Signal Or Computer Diode Tht Die Rohs Compliant: Yes |Microchip JANHCA1N914 RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.1200 | Buy Now |
DISTI #
150-JANHCA1N914-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO204AH Min Qty: 134 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1200 | Buy Now |
DISTI #
JANHCA1N914
|
Avnet Americas | SIGNAL OR COMPUTER DIODE - Bulk (Alt: JANHCA1N914) RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6453 / $4.9605 | Buy Now |
DISTI #
579-JANHCA1N914
|
Mouser Electronics | Small Signal Switching Diodes 100V 200mA 2A Signal or Computer Diode THT RoHS: Not Compliant | 0 |
|
$5.1200 | Order Now |
DISTI #
JANHCA1N914
|
Microchip Technology Inc | Signal or Computer Diode _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 10 Weeks, 0 Days |
35 Alternates Available |
|
$5.5200 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 75V - 200mA - 1.2 V @ 50 mA Forward (Vf)(Max)@If - Small Signal =< 200mA (Io), Any Speed - DO-35 (DO-204AH) Package - Through Hole. RoHS: Compliant | 35 Factory Stock |
|
$5.3800 / $7.7600 | Buy Now |
|
NAC | Signal or Computer Diode, Die RoHS: Compliant Min Qty: 63 Package Multiple: 1 | 0 |
|
$4.8000 / $5.7900 | Buy Now |
|
Master Electronics | Diode - Standard - 75V - 200mA - 1.2 V @ 50 mA Forward (Vf)(Max)@If - Small Signal =< 200mA (Io), Any Speed - DO-35 (DO-204AH) Package - Through Hole. RoHS: Compliant | 35 Factory Stock |
|
$5.3800 / $7.7600 | Buy Now |
Part Details for JANHCA1N914
JANHCA1N914 CAD Models
JANHCA1N914 Part Data Attributes
|
JANHCA1N914
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANHCA1N914
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for JANHCA1N914
This table gives cross-reference parts and alternative options found for JANHCA1N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS16LP-7B | Diodes Incorporated | $0.0663 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | JANHCA1N914 vs BAS16LP-7B |
BAS116LT1G | onsemi | $0.0310 | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | JANHCA1N914 vs BAS116LT1G |
BAS116LT1 | onsemi | Check for Price | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | JANHCA1N914 vs BAS116LT1 |
1N4148UR-1 | Microchip Technology Inc | $0.9242 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | JANHCA1N914 vs 1N4148UR-1 |
1N4148UB2 | Microchip Technology Inc | $27.9126 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | JANHCA1N914 vs 1N4148UB2 |
BAS116TT1G | onsemi | Check for Price | 75 V Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | JANHCA1N914 vs BAS116TT1G |
BAS116LT3G | onsemi | Check for Price | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | JANHCA1N914 vs BAS116LT3G |