Part Details for JANHCA1N829 by Microchip Technology Inc
Results Overview of JANHCA1N829 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCA1N829 Information
JANHCA1N829 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANHCA1N829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2647
|
Newark | 5.9-6.5V 7.5Ma 15 Ohms Temperature Compensated Tht Die Rohs Compliant: Yes |Microchip JANHCA1N829 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1400 / $59.4200 | Buy Now |
DISTI #
150-JANHCA1N829-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO204AH Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$59.4203 | Buy Now |
DISTI #
JANHCA1N829
|
Avnet Americas | Diode Zener Single 6.2V 5% 1/2W 2-Pin Chip - Bulk (Alt: JANHCA1N829) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8921 / $57.5489 | Buy Now |
DISTI #
579-JANHCA1N829
|
Mouser Electronics | Zener Diodes 5.9-6.5V 7.5mA 15 Ohms Temperature Compensated THT RoHS: Not Compliant | 0 |
|
$59.4200 | Order Now |
DISTI #
JANHCA1N829
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$63.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.7400 / $155.4100 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$55.7400 / $65.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.7400 / $155.4100 | Buy Now |
Part Details for JANHCA1N829
JANHCA1N829 CAD Models
JANHCA1N829 Part Data Attributes
|
JANHCA1N829
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANHCA1N829
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, DIE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/159M | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% |
Alternate Parts for JANHCA1N829
This table gives cross-reference parts and alternative options found for JANHCA1N829. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N829, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANHCA1N829 | Compensated Devices Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 | JANHCA1N829 vs JANHCA1N829 |