Part Details for JANHCA1N5819 by Microchip Technology Inc
Results Overview of JANHCA1N5819 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCA1N5819 Information
JANHCA1N5819 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANHCA1N5819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0690
|
Newark | 45V 1A Small-Signal Schottky Die Rohs Compliant: Yes |Microchip JANHCA1N5819 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5100 / $21.3300 | Buy Now |
DISTI #
150-JANHCA1N5819-ND
|
DigiKey | DIODE SCHOTTKY 45V 1A DO41 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
347 In Stock |
|
$21.3300 / $22.9700 | Buy Now |
DISTI #
JANHCA1N5819
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin Die - Bulk (Alt: JANHCA1N5819) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2096 / $20.5125 | Buy Now |
DISTI #
JANHCA1N5819
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin Die - Bulk (Alt: JANHCA1N5819) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3474 / $20.6602 | Buy Now |
DISTI #
579-JANHCA1N5819
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 1A Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$21.3300 | Order Now |
DISTI #
JANHCA1N5819
|
Microchip Technology Inc | Small-Signal Schottky _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 10 Weeks, 0 Days |
970 Alternates Available |
|
$22.9700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 45V - 1A - 490 mV @ 1 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-41 Package - Through Hole. RoHS: Compliant | 970 Factory Stock |
|
$20.3700 / $42.6700 | Buy Now |
|
NAC | Small-Signal Schottky, Die RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.0100 / $23.4400 | Buy Now |
|
Master Electronics | Schottky Diode - 45V - 1A - 490 mV @ 1 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-41 Package - Through Hole. RoHS: Compliant | 970 Factory Stock |
|
$20.3700 / $42.6700 | Buy Now |
Part Details for JANHCA1N5819
JANHCA1N5819 CAD Models
JANHCA1N5819 Part Data Attributes
|
JANHCA1N5819
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANHCA1N5819
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/586 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for JANHCA1N5819
This table gives cross-reference parts and alternative options found for JANHCA1N5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANKCA1N5819 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon | JANHCA1N5819 vs JANKCA1N5819 |
JANHCA1N5819 Frequently Asked Questions (FAQ)
-
Microchip recommends a compact layout with short leads and a solid ground plane to minimize EMI and noise. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended. Additionally, placing a 10nF capacitor between the input and output pins can help reduce noise.
-
The JANHCA1N5819 requires a bias voltage of 5V to 12V on the input pin (VIN) to operate correctly. Ensure that the input voltage is within the recommended range and that the output pin (VOUT) is not loaded with a capacitance greater than 10uF to prevent oscillation.
-
The JANHCA1N5819 is rated for operation from -55°C to 125°C (junction temperature). However, the device's performance may degrade at extreme temperatures, and it's recommended to operate within the -40°C to 85°C range for optimal performance.
-
Yes, the JANHCA1N5819 is a radiation-hardened device that meets the requirements of MIL-PRF-38535, making it suitable for use in high-reliability and aerospace applications. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with the JANHCA1N5819, start by verifying the input voltage and current, and ensuring that the output pin is not overloaded. Check for any signs of overheating, and verify that the device is properly biased. If the issue persists, consult the datasheet and application notes for guidance, or contact Microchip's technical support team for assistance.