Part Details for JANHCA1N5313 by Microchip Technology Inc
Results Overview of JANHCA1N5313 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCA1N5313 Information
JANHCA1N5313 by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANHCA1N5313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANHCA1N5313
|
Microchip Technology Inc | Current Regulator _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$22.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3300 / $42.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.3300 / $42.5900 | Buy Now |
Part Details for JANHCA1N5313
JANHCA1N5313 CAD Models
JANHCA1N5313 Part Data Attributes
|
JANHCA1N5313
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANHCA1N5313
Microchip Technology Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, DIE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Schedule B Code | 8541.10.00.40 | |
Factory Lead Time | 28 Weeks | |
Category CO2 Kg | 8.54 | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | DLA, Rad Hard | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 245000 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for JANHCA1N5313
This table gives cross-reference parts and alternative options found for JANHCA1N5313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5313TRTIN/LEAD | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, | JANHCA1N5313 vs 1N5313TRTIN/LEAD |
JANTX1N5313 | Cobham PLC | Check for Price | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, DO-7, 2 PIN | JANHCA1N5313 vs JANTX1N5313 |
1N5313 | Motorola Semiconductor Products | Check for Price | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-204AA | JANHCA1N5313 vs 1N5313 |
1N5313TR | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANHCA1N5313 vs 1N5313TR |
JANKC1N5313 | Microsemi Corporation | Check for Price | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DIE-1 | JANHCA1N5313 vs JANKC1N5313 |
JAN1N5313 | CRYSTALONICS Inc | Check for Price | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANHCA1N5313 vs JAN1N5313 |
1N5313TIN/LEAD | Central Semiconductor Corp | Check for Price | Current Regulator Diode, | JANHCA1N5313 vs 1N5313TIN/LEAD |
JANTX1N5313 | Compensated Devices Inc | Check for Price | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | JANHCA1N5313 vs JANTX1N5313 |