Part Details for JANHCA1N4121C by Microsemi Corporation
Results Overview of JANHCA1N4121C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCA1N4121C Information
JANHCA1N4121C by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANHCA1N4121C
JANHCA1N4121C CAD Models
JANHCA1N4121C Part Data Attributes
|
JANHCA1N4121C
Microsemi Corporation
Buy Now
|
Compare Parts:
JANHCA1N4121C
Microsemi Corporation
Zener Diode, 33V V(Z), 2%, Silicon, Unidirectional, DIE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANHCA1N4121C
This table gives cross-reference parts and alternative options found for JANHCA1N4121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANHCA1N4121 | Microchip Technology Inc | $15.4225 | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional | JANHCA1N4121C vs JANHCA1N4121 |
JANHCA1N4121D | Compensated Devices Inc | Check for Price | Zener Diode, 33V V(Z), 1%, Silicon, Unidirectional, DIE-2 | JANHCA1N4121C vs JANHCA1N4121D |
JANTXV1N4121C-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANHCA1N4121C vs JANTXV1N4121C-1 |
CD4121 | MACOM | Check for Price | Zener Diode, | JANHCA1N4121C vs CD4121 |
JANHCA1N4121D | Microchip Technology Inc | Check for Price | Zener Diode, 33V V(Z), 1%, 0.25W, Silicon, Unidirectional | JANHCA1N4121C vs JANHCA1N4121D |
JANHCA1N4121C | Microchip Technology Inc | Check for Price | Zener Diode, 33V V(Z), 2%, Silicon, Unidirectional | JANHCA1N4121C vs JANHCA1N4121C |
JANHCA1N4121D | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 1%, 0.25W, Silicon, Unidirectional, DIE-2 | JANHCA1N4121C vs JANHCA1N4121D |
1N4121C | Aeroflex Inc | Check for Price | 33V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JANHCA1N4121C vs 1N4121C |
CD4121 | Microchip Technology Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional | JANHCA1N4121C vs CD4121 |