Part Details for JANHCA1N4121C by Defense Logistics Agency
Results Overview of JANHCA1N4121C by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCA1N4121C Information
JANHCA1N4121C by Defense Logistics Agency is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANHCA1N4121C
JANHCA1N4121C CAD Models
JANHCA1N4121C Part Data Attributes
|
JANHCA1N4121C
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANHCA1N4121C
Defense Logistics Agency
Zener Diode, 33V V(Z), 2%, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANHCA1N4121C
This table gives cross-reference parts and alternative options found for JANHCA1N4121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANHCA1N4121D | Defense Logistics Agency | Check for Price | Zener Diode, 33V V(Z), 1%, Silicon, Unidirectional, DIE-2 | JANHCA1N4121C vs JANHCA1N4121D |
1N5546 | Aeroflex Inc | Check for Price | 33V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | JANHCA1N4121C vs 1N5546 |
JANHCA1N4121 | Defense Logistics Agency | Check for Price | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional, DIE-2 | JANHCA1N4121C vs JANHCA1N4121 |
JANTX1N5546B-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | JANHCA1N4121C vs JANTX1N5546B-1 |
JANTXV1N5546B-1 | Defense Logistics Agency | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANHCA1N4121C vs JANTXV1N5546B-1 |
1N4714 | Aeroflex Inc | Check for Price | 33V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | JANHCA1N4121C vs 1N4714 |
JAN1N4121D-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANHCA1N4121C vs JAN1N4121D-1 |
1N4714 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | JANHCA1N4121C vs 1N4714 |
1N5546A | Aeroflex Inc | Check for Price | 33V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | JANHCA1N4121C vs 1N5546A |
JAN1N4121C | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANHCA1N4121C vs JAN1N4121C |