Part Details for JANHCA1N4118 by Defense Logistics Agency
Results Overview of JANHCA1N4118 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANHCA1N4118 Information
JANHCA1N4118 by Defense Logistics Agency is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANHCA1N4118
JANHCA1N4118 CAD Models
JANHCA1N4118 Part Data Attributes
|
JANHCA1N4118
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANHCA1N4118
Defense Logistics Agency
Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANHCA1N4118
This table gives cross-reference parts and alternative options found for JANHCA1N4118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANHCA1N4118 | Microchip Technology Inc | $15.4225 | Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional | JANHCA1N4118 vs JANHCA1N4118 |
MSP1PMT4118 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | JANHCA1N4118 vs MSP1PMT4118 |
CD4118E3 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | JANHCA1N4118 vs CD4118E3 |
CD4118 | MACOM | Check for Price | Zener Diode, | JANHCA1N4118 vs CD4118 |
JANHCA1N4118C | Compensated Devices Inc | Check for Price | Zener Diode, 27V V(Z), 2%, Silicon, Unidirectional, DIE-2 | JANHCA1N4118 vs JANHCA1N4118C |
MX1PMT4118 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | JANHCA1N4118 vs MX1PMT4118 |
MV1PMT4118 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | JANHCA1N4118 vs MV1PMT4118 |
JANHCA1N4118C | Microchip Technology Inc | Check for Price | Zener Diode, 27V V(Z), 2%, Silicon, Unidirectional | JANHCA1N4118 vs JANHCA1N4118C |
JANHCA1N4118 | Compensated Devices Inc | Check for Price | Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, DIE-2 | JANHCA1N4118 vs JANHCA1N4118 |
MQ1PMT4118 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | JANHCA1N4118 vs MQ1PMT4118 |