Part Details for JAN4N48U by TT Electronics Resistors
Results Overview of JAN4N48U by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN4N48U Information
JAN4N48U by TT Electronics Resistors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for JAN4N48U
JAN4N48U CAD Models
JAN4N48U Part Data Attributes
|
JAN4N48U
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
JAN4N48U
TT Electronics Resistors
Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CERAMIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100000 nA | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN LEAD |
Alternate Parts for JAN4N48U
This table gives cross-reference parts and alternative options found for JAN4N48U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N48U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4N48UTX | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | JAN4N48U vs 4N48UTX |
FTO-4N48U-101 | Force Technologies Ltd | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS CHIP CARRIER-6 | JAN4N48U vs FTO-4N48U-101 |
JAN4N48U | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | JAN4N48U vs JAN4N48U |
JAN4N48U | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6 | JAN4N48U vs JAN4N48U |
4N48UTXV | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | JAN4N48U vs 4N48UTXV |
JANTX4N48U | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | JAN4N48U vs JANTX4N48U |