Part Details for JAN2N6989U by TT Electronics OPTEK Technology
Results Overview of JAN2N6989U by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6989U Information
JAN2N6989U by TT Electronics OPTEK Technology is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N6989U
JAN2N6989U CAD Models
JAN2N6989U Part Data Attributes
|
JAN2N6989U
TT Electronics OPTEK Technology
Buy Now
|
Compare Parts:
JAN2N6989U
TT Electronics OPTEK Technology
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/559F | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JAN2N6989U
This table gives cross-reference parts and alternative options found for JAN2N6989U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6989U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6989UE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | JAN2N6989U vs 2N6989UE3 |
JANS2N6989U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | JAN2N6989U vs JANS2N6989U |
JANTXV2N6989U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | JAN2N6989U vs JANTXV2N6989U |
JANTX2N6989U | TT Electronics OPTEK Technology | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon | JAN2N6989U vs JANTX2N6989U |