Part Details for JAN2N6988 by Silicon Transistor Corporation
Results Overview of JAN2N6988 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6988 Information
JAN2N6988 by Silicon Transistor Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N6988
JAN2N6988 CAD Models
JAN2N6988 Part Data Attributes
|
JAN2N6988
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N6988
Silicon Transistor Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, FLAT PACKAGE-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Part Package Code | DFP | |
Package Description | FLAT PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PQSO-F14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6988
This table gives cross-reference parts and alternative options found for JAN2N6988. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6988, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6988 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 4-Element, PNP, Silicon, TO-86, | JAN2N6988 vs JANTX2N6988 |