Part Details for JAN2N688 by Semitronics Corp
Results Overview of JAN2N688 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N688 Information
JAN2N688 by Semitronics Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JAN2N688
JAN2N688 CAD Models
JAN2N688 Part Data Attributes
|
JAN2N688
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
JAN2N688
Semitronics Corp
Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | TO-48 | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 4 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | MIL-19500/108 | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N688
This table gives cross-reference parts and alternative options found for JAN2N688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N687 | Hi-Tron Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 16000mA I(T), 300V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | JAN2N688 vs 2N687 |
2N687 | Advanced Semiconductor Inc | Check for Price | Silicon Controlled Rectifier, 25.12A I(T)RMS, 16000mA I(T), 300V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | JAN2N688 vs 2N687 |
2N688 | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | JAN2N688 vs 2N688 |
2N688 | Nihon Inter Electronics Corporation | Check for Price | Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 400V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | JAN2N688 vs 2N688 |
JANTX2N688 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | JAN2N688 vs JANTX2N688 |
JAN2N686 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | JAN2N688 vs JAN2N686 |
2N687PBF | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-208AA | JAN2N688 vs 2N687PBF |
2N687 | Diodes Incorporated | Check for Price | Silicon Controlled Rectifier, 16000mA I(T), 300V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | JAN2N688 vs 2N687 |
2N687 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-208AA | JAN2N688 vs 2N687 |