Part Details for JAN2N688 by Defense Logistics Agency
Results Overview of JAN2N688 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N688 Information
JAN2N688 by Defense Logistics Agency is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for JAN2N688
JAN2N688 CAD Models
JAN2N688 Part Data Attributes
|
JAN2N688
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N688
Defense Logistics Agency
Silicon Controlled Rectifier, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-48, TO-208, 2 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/108G | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N688
This table gives cross-reference parts and alternative options found for JAN2N688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N688 | Defense Logistics Agency | Check for Price | Silicon Controlled Rectifier, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | JAN2N688 vs JANTX2N688 |
JANTX2N687 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | JAN2N688 vs JANTX2N687 |
JAN2N687 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | JAN2N688 vs JAN2N687 |
JANTX2N686 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 250V V(DRM), 250V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | JAN2N688 vs JANTX2N686 |
2N686 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 250V V(DRM), 1 Element, TO-48 | JAN2N688 vs 2N686 |
2N686 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-208AA | JAN2N688 vs 2N686 |
2N688 | General Transistor Corp | Check for Price | Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 400V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | JAN2N688 vs 2N688 |
JANTX2N686 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | JAN2N688 vs JANTX2N686 |
JANTX2N687 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | JAN2N688 vs JANTX2N687 |
2N686 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | JAN2N688 vs 2N686 |