Part Details for JAN2N6798 by Semicoa Semiconductors
Results Overview of JAN2N6798 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6798 Information
JAN2N6798 by Semicoa Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N6798
JAN2N6798 CAD Models
JAN2N6798 Part Data Attributes
|
JAN2N6798
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JAN2N6798
Semicoa Semiconductors
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6798
This table gives cross-reference parts and alternative options found for JAN2N6798. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6798, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFF230 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 200V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N6798 vs IRFF230 |
JAN2N6798 | Unitrode Corporation | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | JAN2N6798 vs JAN2N6798 |
JANTXV2N6798 | Unitrode Corp (RETIRED) | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | JAN2N6798 vs JANTXV2N6798 |
2N6798 | Unitrode Corporation | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | JAN2N6798 vs 2N6798 |
IRFF230 | Thomson Consumer Electronics | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | JAN2N6798 vs IRFF230 |
IRFF230-JQR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5.5A, 200V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N6798 vs IRFF230-JQR-BR1 |
IRFF230PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | JAN2N6798 vs IRFF230PBF |