Part Details for JAN2N6796 by Defense Logistics Agency
Results Overview of JAN2N6796 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6796 Information
JAN2N6796 by Defense Logistics Agency is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N6796
JAN2N6796 CAD Models
JAN2N6796 Part Data Attributes
|
JAN2N6796
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N6796
Defense Logistics Agency
Power Field-Effect Transistor, 8A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 85 ns | |
Turn-on Time-Max (ton) | 105 ns |
Alternate Parts for JAN2N6796
This table gives cross-reference parts and alternative options found for JAN2N6796. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6796, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6796 | Defense Logistics Agency | Check for Price | Power Field-Effect Transistor, 8A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | JAN2N6796 vs JANTX2N6796 |
2N6796 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8A I(D), 100V, 0.195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-205AF, 3 PIN | JAN2N6796 vs 2N6796 |
2N6796 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 100V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, TO-39, 3 PIN | JAN2N6796 vs 2N6796 |
IRFF131 | Intersil Corporation | Check for Price | 8A, 80V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF | JAN2N6796 vs IRFF131 |
IRFF123 | Motorola Mobility LLC | Check for Price | 5A, 60V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-39 | JAN2N6796 vs IRFF123 |
JANS2N6788 | Defense Logistics Agency | Check for Price | Power Field-Effect Transistor, 6A I(D), 100V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, | JAN2N6796 vs JANS2N6788 |
JANTX2N6796 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 8A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | JAN2N6796 vs JANTX2N6796 |
IRFF120 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 6A I(D), 100V, 0.345ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | JAN2N6796 vs IRFF120 |
IRFF130 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 8A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | JAN2N6796 vs IRFF130 |
JANTXV2N6788 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 6A I(D), 100V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | JAN2N6796 vs JANTXV2N6788 |