Part Details for JAN2N6782U by Defense Logistics Agency
Results Overview of JAN2N6782U by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6782U Information
JAN2N6782U by Defense Logistics Agency is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N6782U
JAN2N6782U CAD Models
JAN2N6782U Part Data Attributes
|
JAN2N6782U
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N6782U
Defense Logistics Agency
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Qualification Status | Qualified |
Alternate Parts for JAN2N6782U
This table gives cross-reference parts and alternative options found for JAN2N6782U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6782U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFE110 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.5A, 100V, 0.69ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, LCC-18 | JAN2N6782U vs IRFE110 |
IRFE110-QR-JQR-BE4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.1A, 100V, 0.69ohm, N-CHANNEL, Si, POWER, MOSFET, LCC4-15 | JAN2N6782U vs IRFE110-QR-JQR-BE4 |
IRFE110-JQR-BE4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.1A, 100V, 0.69ohm, N-CHANNEL, Si, POWER, MOSFET, LCC4-15 | JAN2N6782U vs IRFE110-JQR-BE4 |
JANTXV2N6782U | Defense Logistics Agency | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | JAN2N6782U vs JANTXV2N6782U |
IRFE110PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | JAN2N6782U vs IRFE110PBF |
JANTXV2N6782U | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.61ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CERAMIC, LCC-18 | JAN2N6782U vs JANTXV2N6782U |
IRFE110-QR-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.5A, 100V, 0.69ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, LCC-18 | JAN2N6782U vs IRFE110-QR-JQR-B |
IRFE110PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | JAN2N6782U vs IRFE110PBF |
IRFE110-QR-JQR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | JAN2N6782U vs IRFE110-QR-JQR-B |
IRFE110 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 100V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | JAN2N6782U vs IRFE110 |