Part Details for JAN2N6338 by Microchip Technology Inc
Results Overview of JAN2N6338 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6338 Information
JAN2N6338 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N6338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6443
|
Newark | 100V 25A Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JAN2N6338 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1600 / $98.9700 | Buy Now |
DISTI #
JAN2N6338-ND
|
DigiKey | TRANS NPN 100V 25A TO-3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9705 | Buy Now |
DISTI #
JAN2N6338
|
Avnet Americas | Trans GP BJT NPN 100V 25A 2-Pin TO-3 - Bulk (Alt: JAN2N6338) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$89.1264 / $95.5402 | Buy Now |
DISTI #
494-JAN2N6338
|
Mouser Electronics | Bipolar Transistors - BJT 100V 25A NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$106.5800 | Order Now |
DISTI #
JAN2N6338
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$106.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.4900 / $274.0700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$92.8400 / $108.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$97.4900 / $274.0700 | Buy Now |
Part Details for JAN2N6338
JAN2N6338 CAD Models
JAN2N6338 Part Data Attributes
|
JAN2N6338
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N6338
Microchip Technology Inc
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Schedule B Code | 8541.29.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2021-08-22 01:47:58 | |
Category CO2 Kg | 8.8 | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | DLA | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6338
This table gives cross-reference parts and alternative options found for JAN2N6338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6338CECC | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N6338 vs 2N6338CECC |
2N6056.MODR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N6338 vs 2N6056.MODR1 |
BDW21BR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N6338 vs BDW21BR1 |
2N6059-JQR-B | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N6338 vs 2N6059-JQR-B |
2N6678-JQR-AR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | JAN2N6338 vs 2N6678-JQR-AR1 |
BUW46R1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | JAN2N6338 vs BUW46R1 |
2N6058.MOD | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N6338 vs 2N6058.MOD |
JANS2N6338 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 | JAN2N6338 vs JANS2N6338 |
BUS13A-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JAN2N6338 vs BUS13A-JQR-BR1 |
2N3902R1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 2.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N6338 vs 2N3902R1 |