Part Details for JAN2N6300 by Vishay HiRel Systems
Results Overview of JAN2N6300 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6300 Information
JAN2N6300 by Vishay HiRel Systems is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N6300
JAN2N6300 CAD Models
JAN2N6300 Part Data Attributes
|
JAN2N6300
Vishay HiRel Systems
Buy Now
Datasheet
|
Compare Parts:
JAN2N6300
Vishay HiRel Systems
Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 8 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 4 MHz |