Part Details for JAN2N6298 by Microchip Technology Inc
Results Overview of JAN2N6298 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6298 Information
JAN2N6298 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N6298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5794
|
Newark | 60V Pnp Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip JAN2N6298 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1000 / $29.2200 | Buy Now |
DISTI #
1086-21099-ND
|
DigiKey | TRANS PNP DARL 60V 8A TO66 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2202 | Buy Now |
DISTI #
JAN2N6298
|
Avnet Americas | Trans Darlington PNP 60V 8A 3-Pin(2+Tab) TO-66 - Bulk (Alt: JAN2N6298) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3136 / $28.1000 | Buy Now |
DISTI #
494-JAN2N6298
|
Mouser Electronics | Darlington Transistors 60V PNP Power BJT THT RoHS: Not Compliant | 0 |
|
$29.2200 | Order Now |
DISTI #
JAN2N6298
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$31.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9100 / $58.4500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tray | 0 |
|
$27.4100 / $32.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.9100 / $58.4500 | Buy Now |
Part Details for JAN2N6298
JAN2N6298 CAD Models
JAN2N6298 Part Data Attributes
|
JAN2N6298
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N6298
Microchip Technology Inc
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/540B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JAN2N6298
This table gives cross-reference parts and alternative options found for JAN2N6298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N6298 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-66, 2 PIN | JAN2N6298 vs JANTXV2N6298 |
JANTXV2N6299 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin | JAN2N6298 vs JANTXV2N6299 |
JANTX2N6298 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN | JAN2N6298 vs JANTX2N6298 |
2N6298-JQR-B | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | JAN2N6298 vs 2N6298-JQR-B |
2N6298 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JAN2N6298 vs 2N6298 |
2N6298 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 60V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | JAN2N6298 vs 2N6298 |