Part Details for JAN2N6287 by Cobham Semiconductor Solutions
Results Overview of JAN2N6287 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6287 Information
JAN2N6287 by Cobham Semiconductor Solutions is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N6287
JAN2N6287 CAD Models
JAN2N6287 Part Data Attributes
|
JAN2N6287
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JAN2N6287
Cobham Semiconductor Solutions
Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, UNCASED CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | TO-3 | |
Package Description | UNCASED CHIP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JAN2N6287
This table gives cross-reference parts and alternative options found for JAN2N6287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N6287 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-3, 2 PIN | JAN2N6287 vs JAN2N6287 |
2N6287 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | JAN2N6287 vs 2N6287 |
2N6287-JQR | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N6287 vs 2N6287-JQR |
2N6287R1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N6287 vs 2N6287R1 |
JANTXV2N6287 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, TO-3, 2 PIN | JAN2N6287 vs JANTXV2N6287 |
2N6287-JQRR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N6287 vs 2N6287-JQRR1 |
JANTXV2N6287 | Motorola Mobility LLC | Check for Price | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-3, 2 PIN | JAN2N6287 vs JANTXV2N6287 |
2N6287 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N6287 vs 2N6287 |
2N6287 | International Rectifier | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N6287 vs 2N6287 |