Part Details for JAN2N6211 by VPT Components
Results Overview of JAN2N6211 by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6211 Information
JAN2N6211 by VPT Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N6211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N6211
|
Avnet Americas | - Bulk (Alt: JAN2N6211) Min Qty: 15 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN2N6211
JAN2N6211 CAD Models
JAN2N6211 Part Data Attributes
|
JAN2N6211
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N6211
VPT Components
Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 225 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
JAN2N6211 Frequently Asked Questions (FAQ)
-
The recommended layout involves placing the device on a thermal pad with a minimum size of 0.5 inches x 0.5 inches, with multiple vias connecting to a solid copper plane on the bottom layer. This helps to dissipate heat efficiently.
-
To ensure reliable operation in high-vibration environments, it is recommended to use a secure mounting method, such as screwing or adhesive bonding, and to follow the manufacturer's guidelines for component placement and PCB design.
-
The derating guidelines for high-temperature operation involve reducing the maximum power dissipation by 2.5mW/°C above 25°C. This ensures that the device operates within its safe operating area and prevents thermal runaway.
-
Yes, the JAN2N6211 can be used in a switching regulator application, but it is essential to ensure that the device is operated within its safe operating area and that the switching frequency is limited to 100 kHz or less to prevent excessive power losses.
-
The recommended ESD protection method for the JAN2N6211 involves using a TVS (Transient Voltage Suppressor) diode or a zener diode with a voltage rating of 12V or higher, connected between the input pins and the ground pin.