Part Details for JAN2N6211 by Microsemi Corporation
Results Overview of JAN2N6211 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6211 Information
JAN2N6211 by Microsemi Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N6211
JAN2N6211 CAD Models
JAN2N6211 Part Data Attributes
|
JAN2N6211
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N6211
Microsemi Corporation
Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-66 | |
Package Description | TO-66, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 225 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/461E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6211
This table gives cross-reference parts and alternative options found for JAN2N6211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6211 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | JAN2N6211 vs JANTX2N6211 |
2N6212E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | JAN2N6211 vs 2N6212E3 |
JANTX2N6211 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JAN2N6211 vs JANTX2N6211 |
JAN2N6211 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | JAN2N6211 vs JAN2N6211 |
JANTX2N6211 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JAN2N6211 vs JANTX2N6211 |
2N6211 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | JAN2N6211 vs 2N6211 |
JANS2N6211 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JAN2N6211 vs JANS2N6211 |
JAN2N6211 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 225V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | JAN2N6211 vs JAN2N6211 |
JAN2N6211 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN2N6211 is -55°C to 125°C.
-
To ensure proper biasing, connect the base of the transistor to a voltage source through a resistor, and connect the emitter to ground through a resistor. The collector should be connected to a load or a voltage source.
-
The maximum collector current rating for the JAN2N6211 is 1.5 A.
-
Yes, the JAN2N6211 can be used as a switch. The switching characteristics include a rise time of 10 ns, a fall time of 20 ns, and a saturation voltage of 0.5 V.
-
To protect the JAN2N6211 from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or container.