Part Details for JAN2N5303 by Intersil Corporation
Results Overview of JAN2N5303 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N5303 Information
JAN2N5303 by Intersil Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N5303
JAN2N5303 CAD Models
JAN2N5303 Part Data Attributes
|
JAN2N5303
Intersil Corporation
Buy Now
|
Compare Parts:
JAN2N5303
Intersil Corporation
20A, 80V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/456D | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5303
This table gives cross-reference parts and alternative options found for JAN2N5303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5303 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | JAN2N5303 vs 2N5303 |
JANTX2N5303 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5303 vs JANTX2N5303 |
JANTXV2N5303 | Motorola Mobility LLC | Check for Price | 20A, 80V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | JAN2N5303 vs JANTXV2N5303 |
JANTX2N5303 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | JAN2N5303 vs JANTX2N5303 |
2N5303R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | JAN2N5303 vs 2N5303R1 |
2N5303 | STMicroelectronics | Check for Price | 20A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 | JAN2N5303 vs 2N5303 |
2N5303 | International Devices Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N5303 vs 2N5303 |
JANTXV2N5303 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | JAN2N5303 vs JANTXV2N5303 |
2N5303 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N5303 vs 2N5303 |
2N5303 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 20 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN, BIP General Purpose Power | JAN2N5303 vs 2N5303 |