Part Details for JAN2N5154L by Semicoa Semiconductors
Results Overview of JAN2N5154L by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N5154L Information
JAN2N5154L by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N5154L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N5154L
|
Avnet Americas | - Bulk (Alt: JAN2N5154L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5300 / $27.7305 | Buy Now |
Part Details for JAN2N5154L
JAN2N5154L CAD Models
JAN2N5154L Part Data Attributes
|
JAN2N5154L
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N5154L
Semicoa Semiconductors
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-5 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/544 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1900 ns |
Alternate Parts for JAN2N5154L
This table gives cross-reference parts and alternative options found for JAN2N5154L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5154L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N5154 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JAN2N5154L vs JANS2N5154 |
JANTXV2N5154 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JAN2N5154L vs JANTXV2N5154 |
2N5154E3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N5154L vs 2N5154E3 |
2N5154E1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL, TO-39, 3 PIN | JAN2N5154L vs 2N5154E1 |
2N5154 | Advanced Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N5154L vs 2N5154 |
2N5154 | Semiconductor Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N5154L vs 2N5154 |
2N5154 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL, TO-39, 3 PIN | JAN2N5154L vs 2N5154 |
JANTXV2N5154L | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JAN2N5154L vs JANTXV2N5154L |
2N5154 | International Devices Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | JAN2N5154L vs 2N5154 |
2N5154 | Texas Instruments | Check for Price | 2000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | JAN2N5154L vs 2N5154 |