Part Details for JAN2N5152L by VPT Components
Results Overview of JAN2N5152L by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N5152L Information
JAN2N5152L by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N5152L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N5152L
|
Avnet Americas | - Bulk (Alt: JAN2N5152L) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9202 / $13.8191 | Buy Now |
DISTI #
JAN2N5152L
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/544 Min Qty: 45 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.6000 | Buy Now |
Part Details for JAN2N5152L
JAN2N5152L CAD Models
JAN2N5152L Part Data Attributes
|
JAN2N5152L
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N5152L
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 111 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Fall Time-Max (tf) | 500 ns | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JAN2N5152L
This table gives cross-reference parts and alternative options found for JAN2N5152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSM2N5152L | Microchip Technology Inc | $109.2187 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N5152L vs JANSM2N5152L |
JANSD2N5152L | Microchip Technology Inc | $109.2187 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N5152L vs JANSD2N5152L |
JANSL2N5152L | Microchip Technology Inc | $109.2187 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | JAN2N5152L vs JANSL2N5152L |
JANTX2N5152L | Microchip Technology Inc | $17.2336 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | JAN2N5152L vs JANTX2N5152L |
JANTXV2N5152L | Microchip Technology Inc | $18.4056 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | JAN2N5152L vs JANTXV2N5152L |
JANTX2N5152L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JAN2N5152L vs JANTX2N5152L |
JANSF2N5152L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, | JAN2N5152L vs JANSF2N5152L |
JANSR2N5152L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JAN2N5152L vs JANSR2N5152L |