Part Details for JAN2N5039 by Silicon Transistor Corporation
Results Overview of JAN2N5039 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N5039 Information
JAN2N5039 by Silicon Transistor Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N5039
JAN2N5039 CAD Models
JAN2N5039 Part Data Attributes
|
JAN2N5039
Silicon Transistor Corporation
Buy Now
|
Compare Parts:
JAN2N5039
Silicon Transistor Corporation
Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 75 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/439E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for JAN2N5039
This table gives cross-reference parts and alternative options found for JAN2N5039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N5039 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5039 vs JANTX2N5039 |
2N5039 | Semicoa Semiconductors | Check for Price | Power Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | JAN2N5039 vs 2N5039 |
JANTX2N5039 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5039 vs JANTX2N5039 |
JAN2N5039 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5039 vs JAN2N5039 |
2N5039 | Motorola Mobility LLC | Check for Price | 20A, 75V, NPN, Si, POWER TRANSISTOR, TO-204AA | JAN2N5039 vs 2N5039 |
JANTXV2N5039 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | JAN2N5039 vs JANTXV2N5039 |
JANTX2N5039 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5039 vs JANTX2N5039 |
JAN2N5039 | Semicoa Semiconductors | Check for Price | Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5039 vs JAN2N5039 |
2N5039 | onsemi | Check for Price | Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | JAN2N5039 vs 2N5039 |
2N5039 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | JAN2N5039 vs 2N5039 |