Part Details for JAN2N4449UB by Microchip Technology Inc
Results Overview of JAN2N4449UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N4449UB Information
JAN2N4449UB by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N4449UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7348
|
Newark | 15V 400Mw Npn 3 Pin Cer Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N4449UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5800 / $25.5600 | Buy Now |
DISTI #
150-JAN2N4449UB-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5602 | Buy Now |
DISTI #
JAN2N4449UB
|
Avnet Americas | Transistor BJT NPN 20V 100mA UB - Bulk (Alt: JAN2N4449UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0208 / $24.5750 | Buy Now |
DISTI #
579-JAN2N4449UB
|
Mouser Electronics | Bipolar Transistors - BJT 15V 400mW NPN 3 Pin CER Small-Signal BJT RoHS: Not Compliant | 0 |
|
$25.5600 | Order Now |
DISTI #
JAN2N4449UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$27.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4000 / $51.1200 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.9800 / $28.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.4000 / $51.1200 | Buy Now |
Part Details for JAN2N4449UB
JAN2N4449UB CAD Models
JAN2N4449UB Part Data Attributes
|
JAN2N4449UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N4449UB
Microchip Technology Inc
Power Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for JAN2N4449UB
This table gives cross-reference parts and alternative options found for JAN2N4449UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4449UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4449UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | JAN2N4449UB vs 2N4449UB |