Part Details for JAN2N4449UB by Defense Logistics Agency
Results Overview of JAN2N4449UB by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N4449UB Information
JAN2N4449UB by Defense Logistics Agency is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JAN2N4449UB
JAN2N4449UB CAD Models
JAN2N4449UB Part Data Attributes
|
JAN2N4449UB
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N4449UB
Defense Logistics Agency
Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/317K | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JAN2N4449UB
This table gives cross-reference parts and alternative options found for JAN2N4449UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4449UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N4449UB | Microchip Technology Inc | $30.3850 | Power Bipolar Transistor | JAN2N4449UB vs JAN2N4449UB |
JAN2N4449UB | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | JAN2N4449UB vs JAN2N4449UB |
JAN2N4449UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | JAN2N4449UB vs JAN2N4449UB |
JANTX2N4449UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | JAN2N4449UB vs JANTX2N4449UB |
2N4449UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | JAN2N4449UB vs 2N4449UB |
2N4449UBE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | JAN2N4449UB vs 2N4449UBE3 |
JANTXV2N4449UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | JAN2N4449UB vs JANTXV2N4449UB |