Part Details for JAN2N4033UA/TR by Microchip Technology Inc
Results Overview of JAN2N4033UA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N4033UA/TR Information
JAN2N4033UA/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N4033UA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7341
|
Newark | 80 V Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JAN2N4033UA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$61.4900 / $63.9500 | Buy Now |
DISTI #
150-JAN2N4033UA/TR-ND
|
DigiKey | TRANS PNP 80V 1A UA Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$63.9504 | Buy Now |
DISTI #
JAN2N4033UA/TR
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin SMD Waffle Pack - Tape and Reel (Alt: JAN2N4033UA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$57.5904 / $61.4875 | Buy Now |
DISTI #
579-JAN2N4033UA/TR
|
Mouser Electronics | Bipolar Transistors - BJT 80 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$63.9500 | Order Now |
DISTI #
JAN2N4033UA/TR
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$68.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.0600 / $167.2500 | Buy Now |
|
NAC | Small-Signal BJT, UA RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$59.9900 / $70.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.0600 / $167.2500 | Buy Now |
Part Details for JAN2N4033UA/TR
JAN2N4033UA/TR CAD Models
JAN2N4033UA/TR Part Data Attributes
|
JAN2N4033UA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N4033UA/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/512 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns |