Part Details for JAN2N3867S by Microchip Technology Inc
Results Overview of JAN2N3867S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3867S Information
JAN2N3867S by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3867S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5774
|
Newark | 40V 3Ma 1W Short-Lead Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip JAN2N3867S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3900 / $24.3200 | Buy Now |
DISTI #
1086-20925-ND
|
DigiKey | TRANS PNP 40V 3MA TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3200 | Buy Now |
DISTI #
JAN2N3867S
|
Avnet Americas | Trans GP BJT PNP 40V 3A 3-Pin TO-39 - Bulk (Alt: JAN2N3867S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9072 / $23.3875 | Buy Now |
DISTI #
494-JAN2N3867S
|
Mouser Electronics | Bipolar Transistors - BJT 40V 3mA 1W Short-Lead Power BJT THT RoHS: Not Compliant | 0 |
|
$24.3200 | Order Now |
DISTI #
JAN2N3867S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$26.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2300 / $48.6500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.8200 / $26.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.2300 / $48.6500 | Buy Now |
Part Details for JAN2N3867S
JAN2N3867S CAD Models
JAN2N3867S Part Data Attributes
|
JAN2N3867S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3867S
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/350 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 600 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for JAN2N3867S
This table gives cross-reference parts and alternative options found for JAN2N3867S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3867S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N3867 | Microchip Technology Inc | $201.9783 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | JAN2N3867S vs JANS2N3867 |
JANTXV2N3867 | Microchip Technology Inc | $37.6931 | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | JAN2N3867S vs JANTXV2N3867 |
2N3867 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N3867S vs 2N3867 |
JANS2N3867 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | JAN2N3867S vs JANS2N3867 |