Part Details for JAN2N3772 by VPT Components
Results Overview of JAN2N3772 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3772 Information
JAN2N3772 by VPT Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3772
|
Avnet Americas | - Bulk (Alt: JAN2N3772) Min Qty: 14 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$84.5250 / $90.4050 | Buy Now |
DISTI #
JAN2N3772
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/413 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$102.0800 | Buy Now |
Part Details for JAN2N3772
JAN2N3772 CAD Models
JAN2N3772 Part Data Attributes
|
JAN2N3772
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N3772
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | FORMERLY TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 111 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Base Capacitance-Max | 1200 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 6 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 8000 ns | |
VCEsat-Max | 4 V |
JAN2N3772 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN2N3772 is -55°C to +125°C, although it can withstand storage temperatures from -65°C to +150°C.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exposing the device to mechanical stress or electrical overstress. Additionally, consider using a radiation-hardened version of the device if it will be used in a radiation-rich environment.
-
The maximum allowable power dissipation for the JAN2N3772 is 20W, but this can be affected by the device's operating temperature, voltage, and current. Be sure to check the datasheet for specific derating curves and thermal resistance values.
-
Yes, the JAN2N3772 can be used in switching power supply applications, but be aware of its switching characteristics, such as its turn-on and turn-off times, and ensure that the device is properly driven and biased to prevent overheating or electrical overstress.
-
To protect the JAN2N3772 from ESD, handle the device with proper ESD precautions, such as using an ESD wrist strap or mat, and avoid touching the device's pins or leads. Also, ensure that the device is properly packaged and stored in an ESD-safe environment.