Part Details for JAN2N3767 by Microchip Technology Inc
Results Overview of JAN2N3767 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3767 Information
JAN2N3767 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5768
|
Newark | 80V 4A Npn Power Bjt Tht To-66 Rohs Compliant: Yes |Microchip JAN2N3767 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3500 / $26.3600 | Buy Now |
DISTI #
1086-20915-ND
|
DigiKey | TRANS NPN 80V 4A TO66 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3601 | Buy Now |
DISTI #
JAN2N3767
|
Avnet Americas | Trans GP BJT NPN 80V 4A 3-Pin(2+Tab) TO-66 - Bulk (Alt: JAN2N3767) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1192 / $27.1752 | Buy Now |
DISTI #
494-JAN2N3767
|
Mouser Electronics | Bipolar Transistors - BJT 80V 4A NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$26.7500 / $38.4700 | Order Now |
DISTI #
JAN2N3767
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
192 Alternates Available |
|
$28.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 192 Factory Stock |
|
$25.1700 / $52.7300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Tray | 0 |
|
$24.7300 / $28.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 192 Factory Stock |
|
$25.1700 / $52.7300 | Buy Now |
Part Details for JAN2N3767
JAN2N3767 CAD Models
JAN2N3767 Part Data Attributes
|
JAN2N3767
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3767
Microchip Technology Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/518C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for JAN2N3767
This table gives cross-reference parts and alternative options found for JAN2N3767. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3767, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N3767 | Microchip Technology Inc | $38.4187 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | JAN2N3767 vs JANTXV2N3767 |
JANTX2N3767 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-66, 2 PIN | JAN2N3767 vs JANTX2N3767 |
JANTX2N3767 | Motorola Mobility LLC | Check for Price | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, 2 PIN | JAN2N3767 vs JANTX2N3767 |
2N3767 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | JAN2N3767 vs 2N3767 |
JANTX2N3767 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | JAN2N3767 vs JANTX2N3767 |
JAN2N3767 | Motorola Mobility LLC | Check for Price | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, 2 PIN | JAN2N3767 vs JAN2N3767 |
2N3767 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | JAN2N3767 vs 2N3767 |
JAN2N3767 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN2N3767 is -55°C to 150°C, although it can withstand storage temperatures from -65°C to 200°C.
-
To ensure proper biasing, connect the base to a voltage source through a resistor, and the emitter to ground through a resistor. The recommended biasing voltage is around 2.5V to 3.5V.
-
The maximum collector current rating for the JAN2N3767 is 10A, although it's recommended to operate within 5A to 7A for optimal reliability and performance.
-
Yes, the JAN2N3767 can be used as both a switch and an amplifier. As a switch, it can handle high currents and voltages, while as an amplifier, it provides a high current gain and low saturation voltage.
-
To protect the JAN2N3767 from ESD, use anti-static wrist straps, mats, or packaging materials. Also, ensure that the device is handled and stored in a static-safe environment.